686 715 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686715152001

DigiKey Part Number
732-5129-ND
Manufacturer
Manufacturer Product Number
686715152001
Description
CABLE FFC/FPC 15POS 1MM 5.98"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686715152001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.39000¥24.39
10¥23.96500¥239.65
50¥22.02980¥1,101.49
100¥20.46690¥2,046.69
250¥18.68068¥4,670.17
Manufacturers Standard Package