NPB02SVFN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NPB02SVFN-RC
NPB02SVFN-RC
NPB02SVFN-RC

NPB02SVFN-RC

DigiKey Part Number
S9346-ND
Manufacturer
Manufacturer Product Number
NPB02SVFN-RC
Description
CONN JUMPER SHORTING 1.27MM GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Closed Top, Grip 0.050" (1.27mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Closed Top, Grip
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.050" (1.27mm)
Height
0.217" (5.50mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Material Flammability Rating
UL94 V-2
Housing Material
Polyamide (PA66), Nylon 6/6
Voltage Rating
-
Current Rating (Amps)
1A per Contact
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,783
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.42200¥14.22
25¥1.33640¥33.41
50¥1.27180¥63.59
100¥1.21060¥121.06
250¥1.13456¥283.64
500¥1.08016¥540.08
1,000¥1.02855¥1,028.55
3,000¥0.95176¥2,855.28
Manufacturers Standard Package