150060xx75003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150060YS75003

DigiKey Part Number
732-150060YS75003TR-ND - Tape & Reel (TR)
732-150060YS75003CT-ND - Cut Tape (CT)
732-150060YS75003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150060YS75003
Description
LED YELLOW CLEAR 0603 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150060YS75003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,811
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
50¥2.34020¥117.01
100¥2.05910¥205.91
250¥1.86888¥467.22
1,000¥1.59419¥1,594.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.34710¥5,388.40
Manufacturers Standard Package