
W5100S-L | |
|---|---|
DigiKey Part Number | 1278-W5100S-LTR-ND - Tape & Reel (TR) 1278-W5100S-LCT-ND - Cut Tape (CT) 1278-W5100S-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W5100S-L |
Description | IC ETHERNET CNTRLR SPI 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | W5100S-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 132mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥22.13800 | ¥221.38 |
| 25 | ¥20.31680 | ¥507.92 |
| 100 | ¥18.31970 | ¥1,831.97 |
| 250 | ¥17.36720 | ¥4,341.80 |
| 500 | ¥16.79296 | ¥8,396.48 |
| 1,000 | ¥16.32043 | ¥16,320.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥15.93151 | ¥31,863.02 |
| 4,000 | ¥15.61152 | ¥62,446.08 |











