Ethernet Switch IEEE 802.3 I2C, SPI Interface 128-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9896CTXI

DigiKey Part Number
KSZ9896CTXI-ND
Manufacturer
Manufacturer Product Number
KSZ9896CTXI
Description
IC ETHERNET SWITCH 6PORT 128TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3 I2C, SPI Interface 128-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9896CTXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
Microchip Technology
Standards
IEEE 802.3
Packaging
Tray
Voltage - Supply
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
128-TQFP Exposed Pad
Protocol
Ethernet
Supplier Device Package
128-TQFP-EP (14x14)
Function
Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.41000¥131.41
25¥109.49480¥2,737.37
100¥105.54580¥10,554.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.