Power Switch/Driver 1:1 N-Channel 2.5A PG-DSO-14-37
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS723GWXUMA1

DigiKey Part Number
BTS723GWXUMA1TR-ND - Tape & Reel (TR)
BTS723GWXUMA1CT-ND - Cut Tape (CT)
BTS723GWXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS723GWXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-14
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A PG-DSO-14-37
Datasheet
 Datasheet
EDA/CAD Models
BTS723GWXUMA1 Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
2.5A
Mfr
Rds On (Typ)
90mOhm
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Status Flag
Part Status
Active
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
2
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-DSO-14-37
Interface
On/Off
Package / Case
Voltage - Load
7V ~ 58V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,030
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.01000¥53.01
10¥40.48200¥404.82
25¥37.34400¥933.60
100¥33.89710¥3,389.71
250¥32.25396¥8,063.49
500¥31.26324¥15,631.62
1,000¥30.44781¥30,447.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.58710¥73,967.75
Manufacturers Standard Package