W25Q128JVFIM | |
---|---|
DigiKey Part Number | W25Q128JVFIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128JVFIM |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.29900 | ¥132.99 |
44 | ¥12.87000 | ¥566.28 |
88 | ¥11.50432 | ¥1,012.38 |
264 | ¥11.47068 | ¥3,028.26 |
528 | ¥11.29765 | ¥5,965.16 |
1,012 | ¥10.81800 | ¥10,947.82 |
5,016 | ¥10.07195 | ¥50,520.90 |