
MX25L12833FMI-10G | |
|---|---|
DigiKey Part Number | 1092-1229-ND |
Manufacturer | |
Manufacturer Product Number | MX25L12833FMI-10G |
Description | IC FLASH 128MBIT SPI/QUAD 16SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L12833FMI-10G Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 40µs, 1.2ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOP |
Memory Size | Base Product Number |
| Tube: | 8096 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.96000 | ¥31.96 |
| 10 | ¥29.79500 | ¥297.95 |
| 44 | ¥28.38455 | ¥1,248.92 |
| 88 | ¥27.72227 | ¥2,439.56 |
| 132 | ¥27.33606 | ¥3,608.36 |
| 264 | ¥26.67644 | ¥7,042.58 |
| 528 | ¥26.02208 | ¥13,739.66 |
| 1,012 | ¥25.41396 | ¥25,718.93 |









