FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QL128ABA8ESF-0SIT

DigiKey Part Number
MT25QL128ABA8ESF-0SIT-ND
Manufacturer
Manufacturer Product Number
MT25QL128ABA8ESF-0SIT
Description
IC FLASH 128MBIT SPI 133MHZ 16SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Packaging
Tray
Write Cycle Time - Word, Page
8ms, 2.8ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
16-SO
Memory Size
Base Product Number
Memory Organization
16M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EM128LXQADG13ES2TEverspin Technologies Inc.25819-EM128LXQADG13ES2T-ND¥2,890.52000Similar
In-Stock: 9,502
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:2880
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.60000¥61.60
10¥57.31600¥573.16
25¥55.57200¥1,389.30
50¥54.25420¥2,712.71
100¥52.94440¥5,294.44
250¥51.22712¥12,806.78
500¥50.91018¥25,455.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.