
EM128LXQADG13ES2T | |
|---|---|
DigiKey Part Number | 819-EM128LXQADG13ES2T-ND |
Manufacturer | |
Manufacturer Product Number | EM128LXQADG13ES2T |
Description | QUAD SPI |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 128Mbit xSPI - Quad I/O 133 MHz 7 ns 8-DFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM128LXQADG13ES2T Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface xSPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 8-DFN (6x8) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,890.52000 | ¥2,890.52 |
| 10 | ¥2,659.22800 | ¥26,592.28 |
| 25 | ¥2,570.33360 | ¥64,258.34 |




