


MT25QL128ABA1EW7-0SIT | |
|---|---|
DigiKey Part Number | 557-1790-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA1EW7-0SIT |
Description | IC FLASH 128MBIT SPI 8WPDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WPDFN (6x5)(MLP8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL128ABA1EW7-0SIT Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 8ms, 2.8ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WPDFN (6x5)(MLP8) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.62000 | ¥65.62 |
| 10 | ¥61.00400 | ¥610.04 |
| 25 | ¥59.14760 | ¥1,478.69 |
| 50 | ¥57.74680 | ¥2,887.34 |
| 100 | ¥56.35240 | ¥5,635.24 |
| 250 | ¥54.52572 | ¥13,631.43 |
| 500 | ¥54.16224 | ¥27,081.12 |











