0252611509
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0252611509

DigiKey Part Number
0252611509-ND
Manufacturer
Manufacturer Product Number
0252611509
Description
CLI C 1-3 RT/SW 2 MP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Red Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.17" W x 0.12" L (4.2mm x 3.0mm)
Cable Diameter
0.098" ~ 0.197" (2.50mm ~ 5.00mm)
Legend
2
Color
Red
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.14000¥1.14
10¥0.94300¥9.43
25¥0.88720¥22.18
50¥0.84360¥42.18
100¥0.80430¥80.43
250¥0.75348¥188.37
500¥0.71732¥358.66
1,000¥0.68301¥683.01
2,500¥0.64020¥1,600.50