
11136000100 | |
|---|---|
DigiKey Part Number | 11136000100-ND |
Manufacturer | |
Manufacturer Product Number | 11136000100 |
Description | HAN-YELLOCK 60M CARRIER HOOD (PL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Carrier Connector IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11136000100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Carrier | |
Style | - | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood Carrier | |
Thread Size | - | |
Size / Dimension | 4.591" L x 2.205" W x 1.339" H (116.60mm x 56.00mm x 34.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Zinc Passivation | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥999.98000 | ¥999.98 |










