2343522-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2343522-0

DigiKey Part Number
A145168-ND
Manufacturer
Manufacturer Product Number
2-2343522-0
Description
CONN RCPT ZSFP+ 80POS PRESS R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80 (20 x 4) Position zSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-2343522-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x2)
Connector Type
zSFP+
Number of Positions
80 (20 x 4)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥420.92000¥420.92
20¥340.69350¥6,813.87
40¥324.44175¥12,977.67
60¥315.29917¥18,917.95
100¥304.19770¥30,419.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.