RFBPF1606K358Q1C | ||
---|---|---|
DigiKey Part Number | 1292-RFBPF1606K358Q1CTR-ND - Tape & Reel (TR) 1292-RFBPF1606K358Q1CCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RFBPF1606K358Q1C | |
Description | RF FILT BAND PASS 6.1375GHZ 0603 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 6.1375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.975GHz Bandwidth 0.9dB 0603 (1608 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 6.1375GHz Center | |
Bandwidth | 1.975GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.33800 | ¥23.38 |
25 | ¥2.26120 | ¥56.53 |
50 | ¥2.18620 | ¥109.31 |
100 | ¥2.07320 | ¥207.32 |
250 | ¥1.73368 | ¥433.42 |
500 | ¥1.34558 | ¥672.79 |
1,000 | ¥1.28140 | ¥1,281.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.20605 | ¥4,824.20 |
8,000 | ¥1.13067 | ¥9,045.36 |
12,000 | ¥1.05529 | ¥12,663.48 |
28,000 | ¥1.00253 | ¥28,070.84 |