7240BP15B2000001E | ||
---|---|---|
DigiKey Part Number | 712-7240BP15B2000001ETR-ND - Tape & Reel (TR) 712-7240BP15B2000001ECT-ND - Cut Tape (CT) 712-7240BP15B2000001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7240BP15B2000001E | |
Description | UWB BPF | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 7.24GHz Center Band Pass Ceramic Filter 2 GHz 50Ohm 0805 (2012 Metric), 4 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.24GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2 GHz | |
Insertion Loss | 2.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥3.91000 | ¥97.75 |
50 | ¥3.51060 | ¥175.53 |
100 | ¥3.19180 | ¥319.18 |
250 | ¥3.03252 | ¥758.13 |
500 | ¥2.71326 | ¥1,356.63 |
1,000 | ¥2.55354 | ¥2,553.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.39397 | ¥9,575.88 |
8,000 | ¥2.23438 | ¥17,875.04 |
12,000 | ¥2.12266 | ¥25,471.92 |
28,000 | ¥2.07478 | ¥58,093.84 |