SEAF-40-05.0-L-10-2-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM15037TR-ND - Tape & Reel (TR) SAM15037CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAF-40-05.0-L-10-2-A-K-TR | |
Description | CONN HD ARRAY RCPT 400P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAF-40-05.0-L-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.47000 | ¥217.47 |
10 | ¥207.88000 | ¥2,078.80 |
25 | ¥200.07520 | ¥5,001.88 |
50 | ¥185.44160 | ¥9,272.08 |
100 | ¥159.26440 | ¥15,926.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥135.52480 | ¥33,881.20 |
500 | ¥125.80928 | ¥62,904.64 |