MAAP-011233-TR0500 | |
---|---|
DigiKey Part Number | 1465-1833-2-ND - Tape & Reel (TR) 1465-1833-1-ND - Cut Tape (CT) 1465-1833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011233-TR0500 |
Description | IC AMP VSAT 28.5GHZ-31GHZ 32AQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 28.5GHz ~ 31GHz 32-AQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28.5GHz ~ 31GHz | |
P1dB | 36dBm | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 6V | |
Current - Supply | 2A | |
Test Frequency | 30GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-AQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.97000 | ¥812.97 |
10 | ¥766.54000 | ¥7,665.40 |
25 | ¥720.08120 | ¥18,002.03 |
100 | ¥673.62540 | ¥67,362.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥603.94034 | ¥301,970.17 |