SKY67189-396LF | ||
---|---|---|
DigiKey Part Number | 863-SKY67189-396LFTR-ND - Tape & Reel (TR) 863-SKY67189-396LFCT-ND - Cut Tape (CT) 863-SKY67189-396LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY67189-396LF | |
Description | IC AMP 2G/3G/4G/5G 6GHZ 8DFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 2G/3G/4G/5G 400MHz ~ 6GHz 8-DFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 6GHz | |
P1dB | 19dBm | |
Gain | 17.3dB | |
Noise Figure | 0.75dB | |
RF Type | 2G/3G/4G/5G | |
Voltage - Supply | 5V | |
Current - Supply | 52mA | |
Test Frequency | 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.54000 | ¥21.54 |
10 | ¥19.47100 | ¥194.71 |
25 | ¥17.38800 | ¥434.70 |
100 | ¥15.64830 | ¥1,564.83 |
250 | ¥13.90984 | ¥3,477.46 |
500 | ¥12.17102 | ¥6,085.51 |
1,000 | ¥10.08450 | ¥10,084.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.38902 | ¥28,167.06 |
6,000 | ¥9.04129 | ¥54,247.74 |