RFHPF3225170F07B1U | ||
---|---|---|
DigiKey Part Number | 1292-1109-2-ND - Tape & Reel (TR) 1292-1109-1-ND - Cut Tape (CT) 1292-1109-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RFHPF3225170F07B1U | |
Description | RF FILTER HIGH PASS 1.55GHZ 1210 | |
Customer Reference | ||
Detailed Description | 1.55GHz Center Frequency High Pass RF Filter (Radio Frequency) 1.2GHz Bandwidth 1.95dB 1210 (3225 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.55GHz Center | |
Bandwidth | 1.2GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.95dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.067" (1.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.11440 | ¥102.86 |
50 | ¥3.69420 | ¥184.71 |
100 | ¥3.35760 | ¥335.76 |
250 | ¥3.19016 | ¥797.54 |
500 | ¥2.85440 | ¥1,427.20 |
1,000 | ¥2.68643 | ¥2,686.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.68643 | ¥5,372.86 |
4,000 | ¥2.51853 | ¥10,074.12 |
6,000 | ¥2.35062 | ¥14,103.72 |
10,000 | ¥2.23309 | ¥22,330.90 |