F6FC1G197H4PF-J | ||
---|---|---|
DigiKey Part Number | 587-F6FC1G197H4PF-JTR-ND - Tape & Reel (TR) 587-F6FC1G197H4PF-JCT-ND - Cut Tape (CT) 587-F6FC1G197H4PF-JDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F6FC1G197H4PF-J | |
Description | SAW FILTER GPS SMD | |
Customer Reference | ||
Detailed Description | Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1dB Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 1dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.37880 | ¥134.47 |
50 | ¥5.25400 | ¥262.70 |
100 | ¥4.75320 | ¥475.32 |
250 | ¥4.62776 | ¥1,156.94 |
500 | ¥4.00238 | ¥2,001.19 |
1,000 | ¥3.75233 | ¥3,752.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.09594 | ¥15,479.70 |