BGU7045,115 | ||
---|---|---|
DigiKey Part Number | 568-10148-2-ND - Tape & Reel (TR) 568-10148-1-ND - Cut Tape (CT) 568-10148-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGU7045,115 | |
Description | IC RF AMP GPS 40MHZ-1GHZ 6TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 1GHz 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 1GHz | |
P1dB | 13dBm | |
Gain | 14dB | |
Noise Figure | 2.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 34mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.71720 | ¥92.93 |
100 | ¥3.25250 | ¥325.25 |
250 | ¥2.85388 | ¥713.47 |
500 | ¥2.52224 | ¥1,261.12 |
1,000 | ¥1.99118 | ¥1,991.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85843 | ¥5,575.29 |
6,000 | ¥1.76552 | ¥10,593.12 |
15,000 | ¥1.69251 | ¥25,387.65 |
30,000 | ¥1.64605 | ¥49,381.50 |