
BGA729N6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA729N6E6327XTSA1TR-ND - Tape & Reel (TR) BGA729N6E6327XTSA1CT-ND - Cut Tape (CT) BGA729N6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA729N6E6327XTSA1 |
Description | IC RF AMP 70MHZ-1GHZ TSNP6 |
Customer Reference | |
Detailed Description | RF Amplifier IC 70MHz ~ 1GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA729N6E6327XTSA1 Models |
Category | Voltage - Supply 1.5V ~ 3.3V |
Manufacturer Infineon Technologies | Current - Supply 6.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 70MHz ~ 1GHz |
Part Status Not For New Designs | Mounting Type Surface Mount |
Frequency 70MHz ~ 1GHz | Package / Case 6-XFDFN |
Gain 16.3dB | Supplier Device Package PG-TSNP-6-2 |
Noise Figure 1.05dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥7.39300 | ¥73.93 |
| 25 | ¥6.97320 | ¥174.33 |
| 100 | ¥6.38770 | ¥638.77 |
| 250 | ¥6.03708 | ¥1,509.27 |
| 500 | ¥5.78850 | ¥2,894.25 |
| 1,000 | ¥5.55421 | ¥5,554.21 |
| 5,000 | ¥5.06011 | ¥25,300.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥4.75981 | ¥71,397.15 |




