SPIRLED-8550 | ||
---|---|---|
DigiKey Part Number | 345-SPIRLED-8550-ND | |
Manufacturer | ||
Manufacturer Product Number | SPIRLED-8550 | |
Description | SPIR LED HEAT SINK 85MM DIA 50H | |
Customer Reference | ||
Detailed Description | SPIRLED Round LED Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.39000 | ¥195.39 |
10 | ¥184.53700 | ¥1,845.37 |
25 | ¥173.68200 | ¥4,342.05 |
50 | ¥162.82680 | ¥8,141.34 |
100 | ¥151.97180 | ¥15,197.18 |
300 | ¥141.11663 | ¥42,334.99 |
500 | ¥138.40286 | ¥69,201.43 |