FLOWLED-7040 | ||
---|---|---|
DigiKey Part Number | 345-FLOWLED-7040-ND | |
Manufacturer | ||
Manufacturer Product Number | FLOWLED-7040 | |
Description | FLOW LED HEAT SINK 70MM DIA 40H | |
Customer Reference | ||
Detailed Description | FLOWLED Round LED Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.92000 | ¥112.92 |
10 | ¥106.64700 | ¥1,066.47 |
100 | ¥87.82670 | ¥8,782.67 |
1,000 | ¥78.41638 | ¥78,416.38 |