SPIRLED-7050 | ||
---|---|---|
DigiKey Part Number | 345-SPIRLED-7050-ND | |
Manufacturer | ||
Manufacturer Product Number | SPIRLED-7050 | |
Description | SPIR LED HEAT SINK 70MM DIA 50H | |
Customer Reference | ||
Detailed Description | SPIRLED Round LED Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.96000 | ¥134.96 |