19755-M-AB | ||
---|---|---|
DigiKey Part Number | 345-1121-ND | |
Manufacturer | ||
Manufacturer Product Number | 19755-M-AB | |
Description | ROUND HEAT SINK BRIDGELUX LED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 19000 Round Bridgelux LED Light Engines Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Bridgelux LED Light Engines | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.36000 | ¥125.36 |
10 | ¥118.37000 | ¥1,183.70 |
100 | ¥97.48250 | ¥9,748.25 |