STRTLED-4650 | ||
---|---|---|
DigiKey Part Number | 345-STRTLED-4650-ND | |
Manufacturer | ||
Manufacturer Product Number | STRTLED-4650 | |
Description | STRT LED HEAT SINK 46MM DIA 50H | |
Customer Reference | ||
Detailed Description | STRTLED Round LED Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.90000 | ¥103.90 |
10 | ¥98.13100 | ¥981.31 |
25 | ¥92.35880 | ¥2,308.97 |
50 | ¥86.58640 | ¥4,329.32 |
100 | ¥80.81400 | ¥8,081.40 |
300 | ¥75.04160 | ¥22,512.48 |
500 | ¥73.59850 | ¥36,799.25 |
1,000 | ¥72.15539 | ¥72,155.39 |