FLOWLED-3850 | ||
---|---|---|
DigiKey Part Number | 345-FLOWLED-3850-ND | |
Manufacturer | ||
Manufacturer Product Number | FLOWLED-3850 | |
Description | FLOW LED HEAT SINK 38MM DIA 50H | |
Customer Reference | ||
Detailed Description | FLOWLED Round LED Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.38000 | ¥71.38 |
10 | ¥69.46900 | ¥694.69 |
25 | ¥65.60800 | ¥1,640.20 |
50 | ¥61.74780 | ¥3,087.39 |
100 | ¥57.88850 | ¥5,788.85 |
300 | ¥54.02930 | ¥16,208.79 |
500 | ¥50.17006 | ¥25,085.03 |
1,000 | ¥49.20521 | ¥49,205.21 |