19756-XL-AB | ||
---|---|---|
DigiKey Part Number | 19756-XL-AB-ND | |
Manufacturer | ||
Manufacturer Product Number | 19756-XL-AB | |
Description | ROUND HEAT SINK BRIDGELUX LED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 19000 Round Bridgelux LED Light Engines Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Bridgelux LED Light Engines | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 19756 Series |
Environmental Information | |
HTML Datasheet | 19756 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥71.18690 | ¥14,237.38 |
Attribute | Description |
---|---|
Standard Package | 100 |