131097 | ||
---|---|---|
DigiKey Part Number | 345-131097-ND | |
Manufacturer | ||
Manufacturer Product Number | 131097 | |
Description | BRAZED HIGH PERFORMANCE LIQUID C | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Passive, Cold Plate 1.06GPM (4.0LPM) 0.007°C/W @ 1GPM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | 1.06GPM (4.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | 0.007°C/W @ 1GPM | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 11.81" L x 9.45" W x 1.36" H (300.0mm x 240.0mm x 34.5mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,910.77000 | ¥2,910.77 |
20 | ¥2,716.76000 | ¥54,335.20 |