RC009G03BB3M126 | ||
---|---|---|
DigiKey Part Number | 59-RC009G03BB3M126-ND | |
Manufacturer | ||
Manufacturer Product Number | RC009G03BB3M126 | |
Description | KODIAK CHILLER 1050W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Recirculating Chiller 115VAC 1050 W 12.2 A 1.3GPM (4.9LPM) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Recirculating Chiller | |
Power - Cooling | 1050 W | |
Current | 12.2 A | |
Voltage | 115VAC | |
Flow Rate | 1.3GPM (4.9LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 3785ML (128.0 oz) | |
Operating Temperature | 10°C ~ 35°C | |
Connection Type | 1/2" FNPT | |
Weight | 99 lbs (44.0 kg) | |
Dimensions - Overall | 19.00" L x 12.50" W x 22.00" H (482.6mm x 317.50mm x 558.8mm) | |
Ratings | UL | |
Features | Adjustable Flow Valve, 0.1° Setpoint, Remote Start, 5 Micron Water Filter, Air Filter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52,330.39000 | ¥52,330.39 |