HPLC-10 | ||
---|---|---|
DigiKey Part Number | 345-1597-ND | |
Manufacturer | ||
Manufacturer Product Number | HPLC-10 | |
Description | RECIRC CHILLER 115VAC 1700W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Active, Recirculating Chiller 110VAC, 115VAC 1300 W 8.3 A 1.85GPM (7.0LPM) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 1300 W | |
Current | 8.3 A | |
Voltage | 110VAC, 115VAC | |
Flow Rate | 1.85GPM (7.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 5000ML (169.1 oz) | |
Operating Temperature | 5°C ~ 40°C | |
Connection Type | - | |
Weight | 88 lbs (40.0 kg) | |
Dimensions - Overall | 20.52" L x 14.84" W x 25.59" H (521.0mm x 377.0mm x 650.0mm) | |
Ratings | CE, UL | |
Features | Auto Restart, Temperature Control | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39,433.14000 | ¥39,433.14 |