180-20-6C | ||
---|---|---|
DigiKey Part Number | 345-1172-ND | |
Manufacturer | ||
Manufacturer Product Number | 180-20-6C | |
Description | COLD PLATE HEAT SINK 0.038C/W | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Passive, Cold Plate 0.038°C/W @ 1.0 GPM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.038°C/W @ 1.0 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | 1.1 lbs (499 g) | |
Dimensions - Overall | 13.41" L x 5.50" W x 0.69" H (340.5mm x 139.7mm x 17.5mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.74000 | ¥568.74 |
10 | ¥533.18100 | ¥5,331.81 |
100 | ¥462.09020 | ¥46,209.02 |