ATS-TCP-1002 | ||
---|---|---|
DigiKey Part Number | 684-ATS-TCP-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-TCP-1002 | |
Description | TUBED COLD PLATE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Passive, Cold Plate 400 W 0.50 - 2.00GPM (1.9-7.6LPM) 0.012°C/W @ 2.0 GPM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Power - Cooling | 400 W | |
Voltage | - | |
Flow Rate | 0.50 - 2.00GPM (1.9-7.6LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | 0.012°C/W @ 2.0 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 12.01" L x 5.00" W x 0.59" H (305.0mm x 127.0mm x 15.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,310.23000 | ¥1,310.23 |
10 | ¥1,228.35000 | ¥12,283.50 |
25 | ¥1,146.46440 | ¥28,661.61 |
50 | ¥1,105.51720 | ¥55,275.86 |