180-12-6C | ||
---|---|---|
DigiKey Part Number | 345-1169-ND | |
Manufacturer | ||
Manufacturer Product Number | 180-12-6C | |
Description | COLD PLATE HEAT SINK 0.038C/W | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Passive, Cold Plate 0.038°C/W @ 1.0 GPM | |
Datasheet | Datasheet | |
EDA/CAD Models | 180-12-6C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.038°C/W @ 1.0 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | 2.3 lbs (1 kg) | |
Dimensions - Overall | 13.41" L x 7.75" W x 0.66" H (340.5mm x 196.9mm x 16.7mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥556.76000 | ¥556.76 |
10 | ¥524.01900 | ¥5,240.19 |
100 | ¥442.14070 | ¥44,214.07 |