120460 | ||
---|---|---|
DigiKey Part Number | 345-1433-ND | |
Manufacturer | ||
Manufacturer Product Number | 120460 | |
Description | COLD PLATE HEAT SINK EXPOSED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Passive, Cold Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | 120460 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 27.19" L x 7.00" W x 0.60" H (690.6mm x 177.8mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,087.47000 | ¥2,087.47 |
10 | ¥1,948.33200 | ¥19,483.32 |
25 | ¥1,809.16880 | ¥45,229.22 |