
ATS-TCP-1022 | |
|---|---|
DigiKey Part Number | 684-ATS-TCP-1022-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TCP-1022 |
Description | COLD PLATE HEAT SINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 400 W 0.50 - 2.00GPM (1.9-7.6LPM) |
Datasheet | Datasheet |
Category | Product Type Passive, Cold Plate |
Manufacturer Advanced Thermal Solutions Inc. | Power - Cooling 400 W |
Series | Flow Rate 0.50 - 2.00GPM (1.9-7.6LPM) |
Packaging Bulk | Dimensions - Overall 12.01" L x 7.52" W x 0.59" H (305.0mm x 191.0mm x 15.0mm) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,167.19000 | ¥4,167.19 |
| 10 | ¥3,686.13800 | ¥36,861.38 |
| 25 | ¥3,510.02440 | ¥87,750.61 |








