120456 | ||
---|---|---|
DigiKey Part Number | 345-1425-ND | |
Manufacturer | ||
Manufacturer Product Number | 120456 | |
Description | COLD PLATE HEAT SINK EXPOSED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Passive, Cold Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | 120456 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 6.00" L x 5.00" W x 0.66" H (152.4mm x 127.0mm x 16.8mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Resource Type | Link |
---|---|
Datasheets | 180-10,180-11 Series |
Product Training Modules | Liquid Cold Plate Technologies |
Video File | Liquid Cooling, Practical Guidelines to Design and Manufacture with Q&A- Thermal Live 2015 |
Environmental Information | |
CAD Models | 120456 Models |
HTML Datasheet | 180-10,180-11 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8419.50.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥885.01000 | ¥885.01 |
10 | ¥829.73000 | ¥8,297.30 |
25 | ¥774.41640 | ¥19,360.41 |
50 | ¥746.75920 | ¥37,337.96 |
100 | ¥719.10190 | ¥71,910.19 |
Attribute | Description |
---|---|
Other Names | 345-1425 |
Standard Package | 25 |