
870-107 | |
|---|---|
DigiKey Part Number | 2946-870-107-ND |
Manufacturer | |
Manufacturer Product Number | 870-107 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 870-107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.760" (70.10mm) | |
Height (Max) | 1.575" (40.01mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.92000 | ¥107.92 |
| 10 | ¥76.67400 | ¥766.74 |
| 25 | ¥67.97840 | ¥1,699.46 |
| 50 | ¥62.73700 | ¥3,136.85 |
| 100 | ¥58.50560 | ¥5,850.56 |
| 250 | ¥54.21024 | ¥13,552.56 |
| 500 | ¥51.75670 | ¥25,878.35 |
| 1,000 | ¥49.84414 | ¥49,844.14 |










