
ZMM1 | |
|---|---|
DigiKey Part Number | 4878-ZMM1TR-ND - Tape & Reel (TR) 4878-ZMM1CT-ND - Cut Tape (CT) 4878-ZMM1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM1 |
Description | DIODE ZENER 765MV 500MW SOD80C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 765 mV 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM1 Models |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.95100 | ¥9.51 |
| 100 | ¥0.58550 | ¥58.55 |
| 500 | ¥0.42590 | ¥212.95 |
| 1,000 | ¥0.37389 | ¥373.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.31730 | ¥793.25 |
| 5,000 | ¥0.28219 | ¥1,410.95 |
| 7,500 | ¥0.26428 | ¥1,982.10 |
| 12,500 | ¥0.24410 | ¥3,051.25 |
| 17,500 | ¥0.23214 | ¥4,062.45 |
| 25,000 | ¥0.22051 | ¥5,512.75 |







