



2006-1611/1000-836 | |
|---|---|
DigiKey Part Number | 2946-2006-1611/1000-836-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1611/1000-836 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1611/1000-836 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 230V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.04000 | ¥286.04 |
| 10 | ¥206.57100 | ¥2,065.71 |
| 25 | ¥185.97680 | ¥4,649.42 |
| 50 | ¥173.86860 | ¥8,693.43 |
| 100 | ¥164.25040 | ¥16,425.04 |
| 250 | ¥154.62756 | ¥38,656.89 |
| 500 | ¥149.19322 | ¥74,596.61 |










