



282-107 | |
|---|---|
DigiKey Part Number | 2946-282-107-ND |
Manufacturer | |
Manufacturer Product Number | 282-107 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.27000 | ¥138.27 |
| 10 | ¥98.53900 | ¥985.39 |
| 25 | ¥87.67920 | ¥2,191.98 |
| 50 | ¥81.18120 | ¥4,059.06 |
| 100 | ¥75.95910 | ¥7,595.91 |
| 250 | ¥70.67804 | ¥17,669.51 |
| 500 | ¥67.67144 | ¥33,835.72 |
| 1,000 | ¥65.33292 | ¥65,332.92 |











