
RF240A2JEGADGA | |
|---|---|
DigiKey Part Number | 708-RF240A2JEGADGA-ND |
Manufacturer | |
Manufacturer Product Number | RF240A2JEGADGA |
Description | CONN 2.4 J FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF240A2JEGADGA Models |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 150 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,150.94000 | ¥1,150.94 |
| 10 | ¥978.37400 | ¥9,783.74 |
| 25 | ¥917.18240 | ¥22,929.56 |
| 50 | ¥873.46540 | ¥43,673.27 |










