



281-687 | |
|---|---|
DigiKey Part Number | 2946-281-687-ND |
Manufacturer | |
Manufacturer Product Number | 281-687 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-687 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm ~ 10mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.73000 | ¥142.73 |
| 10 | ¥101.72300 | ¥1,017.23 |
| 25 | ¥90.55400 | ¥2,263.85 |
| 50 | ¥83.87700 | ¥4,193.85 |
| 100 | ¥78.51430 | ¥7,851.43 |
| 250 | ¥73.09472 | ¥18,273.68 |
| 500 | ¥70.00970 | ¥35,004.85 |
| 1,000 | ¥67.61099 | ¥67,610.99 |











