
281-324 | |
|---|---|
DigiKey Part Number | 2946-281-324-ND |
Manufacturer | |
Manufacturer Product Number | 281-324 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 281-324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.92000 | ¥16.92 |
| 10 | ¥14.34600 | ¥143.46 |
| 25 | ¥13.44760 | ¥336.19 |
| 50 | ¥12.80580 | ¥640.29 |
| 100 | ¥12.19370 | ¥1,219.37 |
| 250 | ¥11.43012 | ¥2,857.53 |
| 500 | ¥10.88418 | ¥5,442.09 |
| 1,000 | ¥10.36472 | ¥10,364.72 |
| 2,500 | ¥9.71619 | ¥24,290.47 |






