281-631
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
281-631
281-631
281-631

281-631

DigiKey Part Number
2946-281-631-ND
Manufacturer
Manufacturer Product Number
281-631
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
281-631 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm ~ 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,420
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.47000¥57.47
10¥40.74400¥407.44
25¥35.83000¥895.75
50¥32.81480¥1,640.74
100¥30.34810¥3,034.81
250¥27.81380¥6,953.45
500¥26.35244¥13,176.22
1,000¥25.20654¥25,206.54
Manufacturers Standard Package