



281-611/281-417 | |
|---|---|
DigiKey Part Number | 2946-281-611/281-417-ND |
Manufacturer | |
Manufacturer Product Number | 281-611/281-417 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-611/281-417 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | Neon Lamp | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥308.37000 | ¥308.37 |
| 10 | ¥223.11000 | ¥2,231.10 |
| 25 | ¥201.12320 | ¥5,028.08 |
| 50 | ¥188.21620 | ¥9,410.81 |
| 100 | ¥177.97600 | ¥17,797.60 |
| 250 | ¥167.74192 | ¥41,935.48 |
| 500 | ¥161.96638 | ¥80,983.19 |










