2016-7604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2016-7604
2016-7604
2016-7604

2016-7604

DigiKey Part Number
2946-2016-7604-ND
Manufacturer
Manufacturer Product Number
2016-7604
Description
2-CONDUCTOR SUPPLY TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2016-7604 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In, Spring
Current - IEC
76 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
18mm ~ 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.08000¥98.08
10¥69.62900¥696.29
25¥61.64400¥1,541.10
50¥56.82280¥2,841.14
100¥52.92200¥5,292.20
250¥48.95648¥12,239.12
500¥46.68786¥23,343.93
1,000¥44.91844¥44,918.44
Manufacturers Standard Package