279-915/281-411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
279-915/281-411
279-915/281-411
279-915/281-411

279-915/281-411

DigiKey Part Number
2946-279-915/281-411-ND
Manufacturer
Manufacturer Product Number
279-915/281-411
Description
COMPONENT TERMINAL BLOCK; 2-COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 16-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
279-915/281-411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
4.0mm
Termination Style
Push In, Spring
Current - IEC
500 mA
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥181.51000¥181.51
10¥129.85500¥1,298.55
25¥116.03360¥2,900.84
50¥107.82040¥5,391.02
100¥101.24960¥10,124.96
250¥94.63500¥23,658.75
500¥90.88082¥45,440.41
Manufacturers Standard Package